IRWIN® 1897392 Weldtec Cordless Circular Saw Blades 165 x 20mm x 18T ATB

MPN
1897392
Brand
IRWIN
EAN-13
5706918973928
Order Code
96-3700
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £34.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Irwin Weldtec Cordless Circular Saw Blade with welded carbide teeth for a substantially stronger tooth bond and longer life. The ultra compact carbide is 70% tougher than standard carbide for superior sharpness and cut quality.

The blades have innovative heat vents, and the fully hardened plate runs truer for longer and with more accuracy. They have alternate top bevel teeth (ATB) for cross cutting and ripping in all woods.

Suitable for use with handheld corded machines.

This IRWIN Weldtec Cordless Circular Saw Blade has the following specifications:

Blade Diameter: 165mm.
Bore: 20mm.
Teeth: 18.
Kerf Thickness: 1.8mm.
Tooth Config: ATB.


Type Blade

Reviews

Be the first to submit a review

Trustpilot