IRWIN® 10502812 Blue Groove 4X Flat Bit 19 x 152mm

MPN
10502812
Brand
IRWIN
EAN-13
0024721013897
Order Code
96-2434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The IRWIN® Blue Groove 4X Flat Bits have a patented groove point and cutting edge, designed to cut and not scrape the timber. They are 4 times faster than standard flat bits. The parabolic scoop optimises control and removal of wood chips.

Increased relief angle from 12° to 17°. The shank is 152mm in length and 10% larger in diameter for added durability.

The Irwin IRW10502812 Blue Groove 4x flat bit has the following specific dimension:
Diameter: 19mm


Type Flat bit

Reviews

Be the first to submit a review

Trustpilot