IRWIN® 10502798 Brad Point Drill Bit 12mm

MPN
10502798
Brand
IRWIN
EAN-13
5709131134657
Order Code
96-2510
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Irwin Brad Point Drill Bits are specially designed for precision wood drilling, ideal for furniture and cabinet making. The centre point is for easy start up and the spurred cutting head is designed to reduce splintering and ensure smooth clean holes.

The body is fully hardened for maximum wear resistance. They also have wide flutes which provide a fast, continuous flow of chips.

The Irwin IRW10502798 Brad Point drill bit has the following dimensions:
Drillbit diameter: 12.0mm
Total length: 145mm
Working Length: 100mm


Type Brad point

Reviews

Be the first to submit a review

Trustpilot