IRWIN® 10502580 HSS Pro TiN Coated Drill Bit 3.5mm OL:70mm WL39mm

MPN
10502580
Brand
IRWIN
EAN-13
5709131282877
Order Code
96-2872
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Irwin HSS Pro TiN drill bits are primarily designed for drilling metal and harder, tougher alloys. Compared to traditional HSS twist drill bits, speed can be increased by 40 -60% and feed by 10 -20% without reducing the life time of the drill bit significantly.

TiN is also a poor conductor of heat, so the heat generated during the drilling process is diverted into the chips and coolant and less into the drill bit.

These drills have a 135° split point grinding tip which ensures perfect centring and reduced drilling pressure.

The drill bit body is manufactured from high quality HSS steel coated with 2.5µ Titanium Nitride (TiN), the TiN coating has a hardness of app. 80 HRC and is very resistant to wear. TiN has a low coefficient of friction, this results in less power being consumed and less heat generated during the drilling.

The Irwin IRW10502580 HSS Pro TiN Coated Drill Bit comes in the following:
Size: 3.5 x 70mm


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot