IRWIN® 10502530 HSS Cobalt Drill Bits (10) 6.0mm OL93mm WL57mm

MPN
10502530
Brand
IRWIN
EAN-13
5706915000832
Order Code
96-2799
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £75.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Irwin Metric HSS Cobalt Drill Bits are perfect for drilling stainless steel and other high alloy steels. They have 5% cobalt for higher heat and abrasion resistance and a heavy-duty web construction for strength and durability. The 135° split point begins drilling immediately, minimising bit walk and they are manufactured to DIN 338 Standards.

The IRW10502530 HSS Cobalt Drillbits are supplied in a pack of 10.

Specifications:
Diameter: 6.0mm.
Total length: 93mm.
Working length: 57mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot