IRWIN® 10502500 HSS Pro Drill Bit Set of 19

MPN
10502500
Brand
IRWIN
EAN-13
5709131284628
Order Code
96-2845
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Irwin 19 Piece Metric HSS Professional Drill Bit Set offers industrial quality with outstanding performance and a long service life. Suitable for drilling steel and steel castings, alloyed and non-alloyed steel, cast iron, non-ferrous materials, plastics and other materials. The 118° split point shape provides optimum centring when starting and a faster drilling rate. Supplied in a hardwearing metal storage case.

Sizes: 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5 and 10mm.


Type Drill bit
Diameter Various

Reviews

Be the first to submit a review

Trustpilot