IRWIN® 10502492 HSS Long Pro Drill Bits Bulk Pack (10) 7.0mm OL:150mm WL:100mm

MPN
10502492
Brand
IRWIN
EAN-13
5709131042037
Order Code
96-2840
Country of Origin
China

Discontinued


HSS Pro Drill long series drill bits have a body manufactured from high quality HSS steel and have a bright finish.

The drill bits have precision ground cutting edges which enable fast drilling and ensure perfect finishing. They have a ground flute for maximum accuracy and fast chip removal. The universal 118º point shape makes the drill bits suitable for drilling a wide selection of materials. They are perfect for drilling low carbon steel, soft metals, wood and plastics.

They are manufactured to DIN 340 standards and have a cylindrical shank.

The Irwin HSS Long Pro Drill Bits come in a bulk pack of 10.

Specification:

Diameter: 7.0mm.
Total length:150mm.
Working length: 100mm.


Type Drill bit

Trustpilot