IRWIN® 10502485 HSS Long Pro Drill Bits Bulk Pack (10) 3.5mm OL:120mm WL:80mm

MPN
10502485
Brand
IRWIN
EAN-13
5709131041955
Order Code
96-2833
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £53.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

HSS Pro Drill long series drill bits have a body manufactured from high quality HSS steel and have a bright finish.

The drill bits have precision ground cutting edges which enable fast drilling and ensure perfect finishing. They have a ground flute for maximum accuracy and fast chip removal. The universal 118º point shape makes the drill bits suitable for drilling a wide selection of materials. They are perfect for drilling low carbon steel, soft metals, wood and plastics.

They are manufactured to DIN 340 standards and have a cylindrical shank.

The Irwin HSS Long Pro Drill Bits come in a bulk pack of 10.

Specification:

Diameter: 3.5mm
Total length:120mm
Working length: 80mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot