IRWIN® 10502361 HSS Pro Drill Bits Bulk Pack (5) 13.0mm OL151mm WL101mm

MPN
10502361
Brand
IRWIN
EAN-13
5709131040002
Order Code
96-2538
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £59.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Irwin HSS Pro Drill Bit manufactured from high quality HSS steel. They have precision ground cutting edges for fast drilling and perfect finishing, a ground flute for maximum accuracy and fast chip removal and a universal 118º point shape for drilling a wide selection of materials.

The Irwin HSS Pro Drillbits comes in a bulk pack of 5.

Specification:
Drillbit diameter: 13.0mm
Total length: 151mm
Working Length: 101mm


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot