IRWIN® 10502301 HSS Pro Drill Bits Bulk Pack (10) 7.0mm OL109mm WL69mm

MPN
10502301
Brand
IRWIN
EAN-13
5709131038153
Order Code
96-2526
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £37.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Irwin HSS Pro Drill Bit manufactured from high quality HSS steel. They have precision ground cutting edges for fast drilling and perfect finishing, a ground flute for maximum accuracy and fast chip removal and a universal 118º point shape for drilling a wide selection of materials.

The Irwin IRW10502301 HSS Pro Drillbits comes in a bulk pack of 10.

Specifications:
Drillbit diameter: 7.0mm.
Total length: 109mm.
Working Length: 69mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot