IRWIN® 10502271 HSS Pro Drill Bits Bulk Pack (10) 4.0mm OL75mm WL43mm

MPN
10502271
Brand
IRWIN
EAN-13
5709131231202
Order Code
96-2520
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £16.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Irwin HSS Pro Drill Bit manufactured from high quality HSS steel. They have precision ground cutting edges for fast drilling and perfect finishing, a ground flute for maximum accuracy and fast chip removal and a universal 118º point shape for drilling a wide selection of materials.

The Irwin IRW10502271 HSS Pro Drillbits comes in a bulk pack of 10.

Specifications:
Drillbit diameter: 4.0mm
Total length: 75mm
Working Length: 39mm


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot