IRWIN® 10502241 HSS Pro Drill Bits Bulk Pack (10) 1.0mm OL34mm WL12mm

MPN
10502241
Brand
IRWIN
EAN-13
5709131036043
Order Code
96-2514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Irwin HSS Pro Drill Bit manufactured from high quality HSS steel. They have precision ground cutting edges for fast drilling and perfect finishing, a ground flute for maximum accuracy and fast chip removal and a universal 118º point shape for drilling a wide selection of materials.

The Irwin IRW10502241 HSS Pro Drillbits comes in a bulk pack of 10.

Specifications:
Drillbit diameter: 1.0mm
Total length: 34mm
Working Length: 12mm


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot