IRWIN® 10502042 Speedhammer Plus Drill Bit 20.0 x 1000mm

MPN
10502042
Brand
IRWIN
EAN-13
5709131097129
Order Code
96-3552
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (99)
Qty Unit Price (Ex VAT)
1+ £47.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stockBack-order availability date - 10/11/2026

The Irwin SDS Speedhammer Plus Drill Bits are designed for SDS drilling. They drill exceptionally fast into brick, block, masonry, concrete and granite.

The patented, unique single flute design ensures efficient, speedy removal of dust and lower vibrations and 28% greater capacity meaning more efficient waste removal. They have a patented extra short drill bit head which means the head takes 80% of the workload, ensuring higher durability and speed. Clears drilling dust directly into the flute, reducing the risk of clogging.

The bits have 25% more tungsten carbide for extra strength and they drill 25% faster than competitive drill bits with the same high durability. In addition, they have more aggressive cutting angles and self-centring for faster drilling.

Irwin Speedhammer Plus Drill Bit.

Specifications:
Diameter: 20.0mm.
Total length: 1000mm.
Working length: 940mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot