IRWIN 10501940 Cordless Multi-Purpose Drill Bit Set 7 Piece 4-12mm

MPN
10501940
Brand
IRWIN
EAN-13
5709131247708
Order Code
86-7819
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

This drill bits have been specifically designed for use with cordless low RPM multi-purpose drilling. They are ideal for drilling the most common materials, including: brickwork, breeze block, wood, dry wall, slate, plastics and sheet metal.

Please note however, that these drill bits are for rotary drilling only – not for hammer/percussion.


  • Perfect drill bit for drilling ceramic tiles
  • Ideal for hardened floor tiles
  • Unique four-facet ground carbide tip for lower drilling pressure
  • Unique point grinding ensures excellent centering and perfect hole quality
  • Multi-purpose usage
  • Supplied in 4, 5, 6, 7, 8, 10 and 12mm sizes
  • Supplied in sets of 7
Type Drill bit
Diameter 4 to 12mm
Overall Length Various
Material Suitability Brickwork, concrete, metal, stone

Reviews

Be the first to submit a review

Trustpilot