IRWIN® 10501905 Granite Drill Bit 7.0 x 110mm

MPN
10501905
Brand
IRWIN
EAN-13
5709131008323
Order Code
96-2738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Irwin Granite drill bit range has been designed for impact / percussion drilling in very hard materials such as granite, concrete and natural stone.

They can drill 40% more holes than conventional masonry drill bits due to an extra hard, thicker and more robust carbide tip. The rounded cutting edges mean higher durability resulting in 50% more accurately sized holes per drill bit.

The Irwin IRW10501905 Granite drill bit has the following dimensions:
Drillbit diameter: 7.0mm
Total length: 110mm
Working Length: 65mm


Type Granite drill bit

Reviews

Be the first to submit a review

Trustpilot