IRWIN® 10501903 Granite Drill Bit 6.5 x 105mm

MPN
10501903
Brand
IRWIN
EAN-13
5709131008293
Order Code
96-2737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Irwin Granite drill bit range has been designed for impact / percussion drilling in very hard materials such as granite, concrete and natural stone.

They can drill 40% more holes than conventional masonry drill bits due to an extra hard, thicker and more robust carbide tip. The rounded cutting edges mean higher durability resulting in 50% more accurately sized holes per drill bit.

The Irwin IRW10501903 Granite drill bit has the following dimensions:
Drillbit diameter: 6.5mm
Total length: 105mm
Working Length: 60mm


Type Granite drill bit

Reviews

Be the first to submit a review

Trustpilot