Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


IRWIN® 10501899 Granite Drill Bit 5.5 x 95mm

Order Code:  

96-2734

  Copy to clipboard
Brand: IRWIN  Copy to clipboard MPN: 10501899 Copy to clipboard EAN-13: 5709131008200
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

The Irwin Granite drill bit range has been designed for impact / percussion drilling in very hard materials such as granite, concrete and natural stone.

They can drill 40% more holes than conventional masonry drill bits due to an extra hard, thicker and more robust carbide tip. The rounded cutting edges mean higher durability resulting in 50% more accurately sized holes per drill bit.

Size 5.5 x 95mm


Type Granite drill bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review