IP67 IPEX MHF4 SMA Female Front Mount 50mm 1.13 Cable

Siretta Brand: Siretta

These Siretta ASMGAxxxXC113S11 pigtail cables are compact, high-performance RF cable assemblies designed for reliable signal transmission in embedded and wireless systems. They feature a 1.13mm diameter coaxial cable with a 50-ohm impedance, supporting frequencies from 1 GHz to 6 GHz. This makes them suitable for applications such as IoT devices, RF modules, and antenna connections where space-saving and signal integrity are critical.

Each cable assembly includes an IPEX MHF4L right-angle plug on one end and an SMA female jack with a front-mount bulkhead on the other, allowing for secure mounting. The connectors are engineered to minimize VSWR and return loss, ensuring stable RF performance even in demanding environments.

The cables are jacketed in grey for easy identification and are rated to IP67, offering protection against dust and water ingress when properly installed. They operate within a temperature range of -20°C to +60°C, making them suitable for both indoor and outdoor use.

Available in a range of lengths.

Description Image Product Buy Pricing (Ex VAT) Length Connector 1 Connector 2 Impedance Type Capacitance (nominal) Colour Mounting Type Propagation Velocity (nominal) Shielding
Siretta ASMGA005XC113S11 IP67 IPEX MHF4L SMA Female Front Mount 50mm 1.13 Cable
Siretta ASMGA005XC113S11 IP67 IPEX MHF4L SMA Female Front Mount 50mm 1.13 Cable
Standard range
Order code: 43-1737
MPN: ASMGA005XC113S11

Despatched same day - 100 in stockContact us for additional stock
1+ £4.75
Price per unit Ex VAT
50mm IPEX MHF4 L SMA Female 50Ω RF Cable Assemblies 96pF/m White Front Mount 69% No
Siretta ASMGA010XC113S11 IP67 IPEX MHF4 IP67 SMA Front Mount 100mm 1.13 Cable
Siretta ASMGA010XC113S11 IP67 IPEX MHF4 IP67 SMA Front Mount 100mm 1.13 Cable
Standard range
Order code: 43-1738
MPN: ASMGA010XC113S11

Despatched same day - 90 in stockContact us for additional stock
1+ £4.84
Price per unit Ex VAT
0.1m IPEX MHF4 L SMA Female 50Ω RF Cable Assemblies 96pF/m White Front Mount 69% No
Siretta ASMGA015XC113S11 IP67 IPEX MHF4 TOSMA Front Mount 150mm 1.13 Cable
Siretta ASMGA015XC113S11 IP67 IPEX MHF4 TOSMA Front Mount 150mm 1.13 Cable
Standard range
Order code: 43-1739
MPN: ASMGA015XC113S11

Despatched same day - 100 in stockContact us for additional stock
1+ £4.91
Price per unit Ex VAT
150mm IPEX MHF4 L SMA Female 50Ω RF Cable Assemblies 96pF/m White Front Mount 69% No


Trustpilot