Intertec ITS-VEL-SYS-7313-12VDC Magnet Lock 12 VDC For Secure Locking

MPN
ITS-VEL-SYS-7313-12VDC
Brand
Intertec
EAN-13
2050007687504
Order Code
09-5129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £13.38 £12.22
10+ £11.09
100+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 121 in stock

The Intertec ITS-VEL-SYS-7313-12VDC Magnet lock operates at 12 V DC and provides reliable security solutions. Designed for door locking systems, this solenoid-based magnet lock ensures efficient access control. Its robust construction makes it suitable for both residential and commercial applications.
Type Magnet lock
Coil Voltage 12V DC
Connection Open end cable
Dim (L x W x H) 73 x 13 x 59 mm
Height 59mm
Length 73mm
Time interval setting 5%
Width 13mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot