Intertec ITS-VEL-2620B-24VDC Magnet Lock 24V DC 3.84W 1 piece

MPN
ITS-VEL-2620B-24VDC
Brand
Intertec
EAN-13
4064161284354
Order Code
09-5128
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 330 in stock

Intertec's ITS-VEL-2620B-24VDC Magnet lock operates at 24 V DC with a power consumption of 3.84 W. This robust solenoid-based security device is ideal for secure door locking applications. It is commonly used in access control systems to provide reliable and strong magnetic holding force.
Type Magnet lock
Coil Voltage 24V DC
Cable Length 21.00cm
Connection Open end cable
Dim (L x W x H) 49.5 x 28 x 20 mm
Height 20mm
Length 49.5mm
Nominal Power 3.84W
Width 28mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot