Intertec ITS-PER-1004035-24VDC Electromagnet 950N 24V DC 28W 1piece

Image Representative of Range

Intertec ITS-PER-1004035-24VDC Electromagnet 950N 24V DC 28W 1piece

MPN
ITS-PER-1004035-24VDC
Brand
Intertec
EAN-13
2050010247535
Order Code
09-5120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £430.79 £366.17
10+ £351.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Intertec ITS-PER-1004035-24VDC Electromagnet is a 24 V DC, 28 W device capable of generating a force of 950 N when operational. Its design makes it suitable for applications involving magnetic fasteners, solenoids, or motor magnets. This electromagnet is typically used in industrial machinery requiring temporary magnetic connections.
Type Electromagnet
Coil Voltage 24V DC
Dim (L x W x H) 100 x 40 x 35 mm
Enclosure Type Rectangular
Height 35mm
Holding Force 950N
Length 100mm
Misc Attribute 1 magnetic (disconnected)
Nominal Power 28W
Width 40mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot