Intertec ITS-PE-8245-24VDC Electromagnet 1900N 24V DC Ideal for Continuous Use

Image Representative of Range

Intertec ITS-PE-8245-24VDC Electromagnet 1900N 24V DC Ideal for Continuous Use

MPN
ITS-PE-8245-24VDC
Brand
Intertec
EAN-13
2050005010878
Order Code
09-5118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £173.87 £150.97
10+ £144.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Intertec ITS-PE-8245-24VDC Electromagnet, operating at 24 V DC and 45 W, provides a magnetic force of 1900 N. It is commonly used as a solenoid or motor magnet, typically in applications requiring secure magnetic fastening or actuation. This product utilises neodymium (ndfeb) for strong magnetism and reliable performance in various electromagnetic tasks.
Type Electromagnet
Coil Voltage 24V DC
(Ø) 82mm
Cable Length 40.00cm
Connection Open end cable
Dim (Ø x L) 82 mm x 45 mm
Holding Force 1900N
Length 45mm
Misc Attribute 1 magnetic (disconnected)
Misc Attribute 2 Permanently magnetic
Nominal Power 45W
Temperature limit 130°C
Thread Size M8
Time interval setting 10%
Weight 1200g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot