Intertec ITS-PE-8245-12VDC Electromagnet 1900N 12V DC 45W Continuous Use

MPN
ITS-PE-8245-12VDC
Brand
Intertec
EAN-13
2050005010861
Order Code
09-5117
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £184.49 £156.82
10+ £150.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

Intertec's ITS-PE-8245-12VDC Electromagnet features a 12 V DC power requirement and a 1900 N holding force. This electromagnetic unit consumes 45 W and is ideal for applications requiring temporary magnetic fastening or controlled magnetic operations. It is often utilised in motors, solenoids, and various industrial automation systems.
Type Electromagnet
Coil Voltage 12V DC
(Ø) 82mm
Cable Length 40.00cm
Connection Open end cable
Dim (Ø x L) 82 mm x 45 mm
Holding Force 1900N
Length 45mm
Misc Attribute 1 magnetic (disconnected)
Misc Attribute 2 Permanently magnetic
Nominal Power 45W
Temperature limit 130°C
Thread Size M8
Time interval setting 10%
Weight 1200g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot