Intertec ITS-PE-6329-12VDC Electromagnet 960N 12V DC Continuous Use

MPN
ITS-PE-6329-12VDC
Brand
Intertec
EAN-13
2050005010847
Order Code
09-5115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £92.85 £82.67
10+ £78.86
100+ £78.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

The Intertec ITS-PE-6329-12VDC is an electromagnet powered by 12 V DC and capable of generating a force of 960 N. With a power consumption of 33 W, it features a Neodym-based design suitable for high-strength magnetic fastening applications. Typically, this electromagnet is used in solenoids and other motor-related environments requiring reliable magnetic locking or holding.
Type Electromagnet
Coil Voltage 12V DC
(Ø) 63mm
Cable Length 40.00cm
Connection Open end cable
Dim (Ø x L) 63 mm x 29 mm
Holding Force 960N
Length 29mm
Misc Attribute 1 magnetic (disconnected)
Misc Attribute 2 Permanently magnetic
Nominal Power 33W
Temperature limit 130°C
Thread Size M4
Time interval setting 10%
Weight 700g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot