Intertec ITS-PE-1515-12VDC Electromagnet 25N 12V DC 2W De-Energised

MPN
ITS-PE-1515-12VDC
Brand
Intertec
EAN-13
2050002366190
Order Code
12-1573
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £33.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Intertec ITS-PE-1515-12VDC is an electromagnet with a magnetic force of 25 N, powered by 12 V DC and 2 W. This device features a neodymium-based magnetic fastener suitable for industrial applications. Typical uses include motor magnets and solenoids where temporary electromagnetism is required.
Type Electromagnet
Coil Voltage 12V DC
(Ø) 15mm
Cable Length 20.00cm
Connection Open end cable
Dim (Ø x L) 15 mm x 15 mm
Holding Force 25N
Length 15mm
Misc Attribute 1 magnetic (disconnected)
Misc Attribute 2 Permanently magnetic
Nominal Power 2W
Temperature limit 120°C
Thread Size M3
Time interval setting 10%
Weight 40g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot