Intertec ITS-MSR-1504035-24VDC Electromagnet 1650N 24VDC 11W 1piece

Image Representative of Range

Intertec ITS-MSR-1504035-24VDC Electromagnet 1650N 24VDC 11W 1piece

MPN
ITS-MSR-1504035-24VDC
Brand
Intertec
EAN-13
2050010247504
Order Code
09-5111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £469.54 £399.11
10+ £382.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Intertec ITS-MSR-1504035-24VDC is an electromagnet with a holding force of 1650 N, operating at 24 V DC and consuming 11 W. This electromagnet is designed for secure and reliable magnetic fastening in a variety of industrial and commercial applications. Typical uses include serving as a motor magnet or in solenoid functions where strong, controlled magnetism is required.
Type Electromagnet
Coil Voltage 24V DC
Dim (L x W x H) 100 x 40 x 35 mm
Enclosure Type Rectangular
Height 35mm
Holding Force 1650N
Length 100mm
Misc Attribute 1 magnetic (disconnected)
Nominal Power 11W
Width 40mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot