Intertec ITS-MSR-1002525-24VDC Electromagnet 600 N 24 V DC 7 W

Intertec ITS-MSR-1002525-24VDC Electromagnet 600 N 24 V DC 7 W

Order Code:

09-5109

Brand: Intertec MPN: ITS-MSR-1002525-24VDC EAN-13: 2050010245487

Discontinued


The Intertec ITS-MSR-1002525-24VDC is a powerful electromagnet, featuring a 600 N magnetic force, operating at 24 V DC and consuming 7 W. This electromagnet is typically used in applications requiring strong and reliable magnetic fasteners or motor magnets. With its robust design, it is well-suited for industrial automation and control systems.
Type Electromagnet
Coil Voltage 24V DC
Dim (L x W x H) 100 x 25 x 25 mm
Enclosure Type Rectangular
Height 25mm
Holding Force 600N
Length 100mm
Misc Attribute 1 magnetic (disconnected)
Nominal Power 7W
Width 25mm

Trustpilot