Intertec ITS-MSM-0605-12VDC Electromagnet 12V DC 1N 0.5W Disconnected

MPN
ITS-MSM-0605-12VDC
Brand
Intertec
EAN-13
2050005010762
Order Code
09-5101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £37.51 £33.06
10+ £31.27
100+ £31.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Intertec ITS-MSM-0605-12VDC is an electromagnet with a power rating of 0.5 W, operating at 12 V DC. This device, when activated, disengages its magnetic force, making it suitable for applications requiring the controlled presence and absence of magnetism. Typical applications include use as a solenoid or magnetic fastener in mechanical systems.
Type Electromagnet
Coil Voltage 12V DC
(Ø) 6mm
Cable Length 1.80cm
Connection Open end cable
Dim (Ø x L) 6 mm x 5 mm
Holding Force 1N
Length 5mm
Misc Attribute 1 not magentic (disconnected)
Nominal Power 0.5W
Temperature limit 130°C
Thread Size M2
Time interval setting 55%
Weight 10g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot