Intertec ITS-MS-7040-24VDC Electromagnet 1200N 24V DC 24W Sealed Design

MPN
ITS-MS-7040-24VDC
Brand
Intertec
EAN-13
2050001628220
Order Code
12-1568
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £84.71 £75.48
10+ £72.00
100+ £71.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

Intertec ITS-MS-7040-24VDC is a disconnected electromagnet operating at 24 V DC with a power of 24 W, capable of exerting a force of 1200 N. This product features a neodymium-based design, making it a powerful magnetic fastener when active. It's commonly used in applications requiring temporary magnetic force such as solenoids and motor systems.
Type Electromagnet
Coil Voltage 24V DC
(Ø) 70mm
Connection Open end cable
Dim (Ø x L) 70 mm x 40 mm
Fitting method M3
Holding Force 1200N
Length 40mm
Misc Attribute 1 not magentic (disconnected)
Misc Attribute 3 Electromagnet
Nominal Power 24W
Temperature limit 130°C
Thread Size M4
Time interval setting 100%
Weight 800g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot