Intertec ITS-MS-7040-12VDC Electromagnet 1200N 12V DC 24W Sealed Design

MPN
ITS-MS-7040-12VDC
Brand
Intertec
EAN-13
2050001628213
Order Code
12-1567
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £83.55 £75.48
10+ £72.00
100+ £71.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Intertec Electromagnet ITS-MS-7040-12VDC is a 12 V DC, 24 W electromagnet with a capacity of 1200 N. Manufactured by Intertec, it features strong magnetic properties ideal for use as a powerful magnetic fastener or in motor magnet applications. Typical applications include securing components in industrial machinery and facilitating automated systems.
Type Electromagnet
Coil Voltage 12V DC
(Ø) 70mm
Connection Open end cable
Dim (Ø x L) 70 mm x 40 mm
Fitting method M3
Holding Force 1200N
Length 40mm
Misc Attribute 1 not magentic (disconnected)
Misc Attribute 2 ITS-MS- 7040-12VDC
Misc Attribute 3 Electromagnet
Nominal Power 24W
Temperature limit 130°C
Thread Size M4
Time interval setting 100%
Weight 800g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot