Intertec ITS-LZ-3869-D-24VDC Solenoid 24V DC 30-59N Tough Casing

Image Representative of Range

Intertec ITS-LZ-3869-D-24VDC Solenoid 24V DC 30-59N Tough Casing

MPN
ITS-LZ-3869-D-24VDC
Brand
Intertec
EAN-13
4064161270142
Order Code
09-5096
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £38.43 £35.22
10+ £33.32
100+ £33.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

The Intertec ITS-LZ-3869-D-24VDC Solenoid is designed to repel forces between 30 N and 59 N using a 24 V DC power supply with 16.8 W power consumption. This solenoid is ideal for applications requiring precise electromagnetic actuation and control. It is commonly used in automated systems, locking mechanisms, and industrial machinery.
Type Solenoid
Coil Voltage 24V DC
(Ø) 38mm
Cable Length 20.00cm
Connection Open end cable
Dim (Ø x L) 38 mm x 105 mm
Fitting method M3
Initial force 30N
Length 105mm
Misc Attribute 2 repelling
Nominal Power 16.8W
Peak force 59N
Temperature limit 130°C
Time interval setting 100%
Weight 500g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot