Intertec ITS-LZ-3869-D-12VDC Solenoid 12V DC 30-59 N Tough Casing

MPN
ITS-LZ-3869-D-12VDC
Brand
Intertec
EAN-13
2050005010724
Order Code
09-5095
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

The Intertec ITS-LZ-3869-D-12VDC solenoid is a 12-volt DC component capable of repelling with forces ranging from 30 N to 59 N, consuming 16.8 W of power. Manufactured by Intertec, this solenoid features a motor magnet and permanent magnetism. It is typically used in applications requiring precise mechanical movement, such as in automated machinery and locking systems.
Type Solenoid
Coil Voltage 12V DC
(Ø) 38mm
Cable Length 20.00cm
Connection Open end cable
Dim (Ø x L) 38 mm x 105 mm
Fitting method M3
Initial force 30N
Length 105mm
Misc Attribute 2 repelling
Nominal Power 16.8W
Peak force 59N
Temperature limit 130°C
Time interval setting 100%
Weight 500g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot