Intertec ITS-LX-3831-24V Solenoid Bidirectional 24V DC 150W 1piece

Image Representative of Range

Intertec ITS-LX-3831-24V Solenoid Bidirectional 24V DC 150W 1piece

MPN
ITS-LX-3831-24V
Brand
Intertec
EAN-13
4064161288314
Order Code
09-5088
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £63.26
10+ £60.34
100+ £60.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Intertec ITS-LX-3831-24V Solenoid is a bidirectional solenoid designed for use with a 24 V DC power supply and consumes 150 W. Manufactured by Intertec, it features strong magnets for reliable actuation in various applications. Typical uses include activating mechanical motions in automated systems and controlling switch operations.
Type Solenoid
Coil Voltage 24V DC
Cable Length 20.00cm
Connection Open end cable
Dim (L x W x H) 64 x 38 x 31 mm
Height 31mm
Length 64mm
Misc Attribute 2 bidirectional
Nominal Power 150W
Solenoid Action Bi-directional
Width 38mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot