Intertec ITS-LX-3027-24V Solenoid Bidirectional 24V DC 54W 1 piece

Image Representative of Range

Intertec ITS-LX-3027-24V Solenoid Bidirectional 24V DC 54W 1 piece

MPN
ITS-LX-3027-24V
Brand
Intertec
EAN-13
4064161288291
Order Code
09-5086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £43.93 £40.25
10+ £38.08
100+ £37.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Intertec ITS-LX-3027-24V solenoid is a bidirectional device operating on 24 V DC with a power rating of 54 W. It features robust performance facilitated by a permanent magnet, ensuring reliable actuation in various applications. Typical applications include use in motor magnet systems and general automation processes.
Type Solenoid
Coil Voltage 24V DC
Cable Length 20.00cm
Connection Open end cable
Dim (L x W x H) 57.7 x 30 x 27 mm
Height 27mm
Length 57.7mm
Misc Attribute 2 bidirectional
Nominal Power 54W
Solenoid Action Bi-directional
Width 30mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot