Intertec ITS-LX-3027-12V Solenoid 12V DC 54W Bidirectional 1 piece

Image Representative of Range

Intertec ITS-LX-3027-12V Solenoid 12V DC 54W Bidirectional 1 piece

MPN
ITS-LX-3027-12V
Brand
Intertec
EAN-13
2050006606896
Order Code
09-5085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £39.85
10+ £37.71
100+ £37.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Intertec ITS-LX-3027-12V Solenoid features a bidirectional mechanism and operates on 12 V DC with a power rating of 54 W. This solenoid, utilising permanent magnet technology, is typically used in motor activation and control applications. Its reliable design makes it suitable for various engineering and automotive systems.
Type Solenoid
Coil Voltage 12V DC
Cable Length 20.00cm
Connection Open end cable
Dim (L x W x H) 57.7 x 30 x 27 mm
Height 27mm
Length 57.7mm
Misc Attribute 2 bidirectional
Nominal Power 54W
Solenoid Action Bi-directional
Width 30mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot