Intertec ITS-LS-5852-Z-12VDC Solenoid 12V DC 16W Light Frame Damping Ring

MPN
ITS-LS-5852-Z-12VDC
Brand
Intertec
EAN-13
4064161266268
Order Code
09-5079
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £71.39 £61.82
10+ £58.97
100+ £58.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Intertec solenoid, model ITS-LS-5852-Z-12VDC, operates on 12 V DC and 16 W power, delivering an attractive force of 5 N/mm to 85 N/mm. It is ideal for applications requiring reliable magnetic force, such as in motors and machinery controls. This solenoid is suitable for environments where efficient, controlled motion is essential.
Type Solenoid
Coil Voltage 12V DC
Cable Length 0.42m
Connection Open end cable
Dim (L x W x H) 84 x 58 x 52 mm
Fitting method M3
Height 52mm
Initial force 5 N/mm
Length 84mm
Misc Attribute 2 attracting
Nominal lift 40mm
Nominal Power 16W
Peak force 85 N/mm
Temperature limit 130°C
Thread Size M4
Travel (max.) 40mm
Travel (min.) 30mm
Weight 1100g
Width 58mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot