Intertec ITS-LS-5852-D-24VDC Solenoid 24V 16W Light Frame Damping Ring

MPN
ITS-LS-5852-D-24VDC
Brand
Intertec
EAN-13
4064161266275
Order Code
09-5078
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £74.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Manufactured by Intertec, the ITS-LS-5852-D-24VDC solenoid operates at 24 V DC and 16 W, with a repelling force range of 5 N/mm to 85 N/mm. It features a motor magnet design and is highly effective for applications requiring precise magnetic force control. Typical uses include automation systems and devices that require reliable actuation and movement control.
Type Solenoid
Coil Voltage 24V DC
Cable Length 0.42m
Connection Open end cable
Dim (L x W x H) 84 x 58 x 52 mm
Fitting method M3
Height 52mm
Initial force 5 N/mm
Length 84mm
Misc Attribute 2 repelling
Nominal lift 40mm
Nominal Power 16W
Peak force 85 N/mm
Temperature limit 130°C
Thread Size M4
Travel (max.) 40mm
Travel (min.) 30mm
Weight 1100g
Width 58mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot