Intertec ITS-LS-1614-Z-12VDC Solenoid 12V DC 2W Light Frame Damping Ring

MPN
ITS-LS-1614-Z-12VDC
Brand
Intertec
EAN-13
4064161266220
Order Code
09-5075
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Intertec ITS-LS-1614-Z-12VDC solenoid operates at 12 V DC with a power rating of 2 W, providing an attracting force of up to 6.6 N/mm. Manufactured by Intertec, this solenoid is designed for efficient and reliable magnetic performance. It's typically used in automation systems, locking mechanisms, and motorised applications.
Type Solenoid
Coil Voltage 12V DC
Cable Length 0.19m
Connection Open end cable
Dim (L x W x H) 30.2 x 14 x 16 mm
Fitting method M3
Height 16mm
Initial force 0.2 N/mm
Length 30.2mm
Misc Attribute 2 attracting
Nominal lift 10mm
Nominal Power 2W
Peak force 6.6 N/mm
Temperature limit 130°C
Thread Size M3
Travel (max.) 10mm
Travel (min.) 5mm
Weight 33g
Width 14mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot