Interkabel AC48-1 Coax Cable 6.90mm 75Ω 100dB White Digital Signals

Image Representative of Range

Interkabel AC48-1 Coax Cable 6.90mm 75Ω 100dB White Digital Signals

MPN
AC 48-1
Brand
Interkabel
EAN-13
2050001300829
Order Code
12-1561
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.921
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

Manufactured by Interkabel, the AC 48-1 coaxial cable has an outside diameter of 6.90 mm and offers a 75 O impedance with a high shielding value of 100 dB. It is ideal for digital transmission and is typically used as a TV cable or satellite cable with F-type connectors. Sold per metre, this cable is well-suited for connecting to satellite dishes and TV antennas.
Colour White
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type Koax

Reviews

Be the first to submit a review

Trustpilot