Interkabel AC 852-1 Coax Cable 75 Ω 105 dB White Sold per Metre

Image Representative of Range

Interkabel AC 852-1 Coax Cable 75 Ω 105 dB White Sold per Metre

MPN
AC 852-1
Brand
Interkabel
EAN-13
2050001267252
Order Code
12-1563
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Interkabel AC 852-1 coaxial cable is a high-quality digital coaxial cable with a 75 O impedance and 105 dB shielding, available in white and sold per metre. Manufactured by Interkabel, it features excellent noise reduction and signal clarity, making it suitable for satellite and TV connections. Typical applications include use as a satellite cable, TV cable, or for connecting to antenna systems with F connectors.
Colour White
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type Koax

Reviews

Be the first to submit a review

Trustpilot