Interkabel AC 78-1 Coax Cable 4.50mm 75Ω White Sold Per Metre

Interkabel AC 78-1 Coax Cable 4.50mm 75Ω White Sold Per Metre

MPN
AC 78-1
Brand
Interkabel
EAN-13
2050001267276
Order Code
12-1562
Country of Origin
Germany

Discontinued


The Interkabel AC 78-1 coaxial cable, with an outside diameter of 4.50 mm and an impedance of 75 O, is sold per metre. Its white finish makes it suitable for various indoor applications, including TV and satellite systems. Typically used with F connectors, this digital coaxial cable is ideal for connecting sat antennas and ensuring clear signal transmission.
Colour White
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type Koax

Trustpilot