Intercable 182180 Crimp cable lug 180° M6 10mm² 10 pcs Ring Cable Lugs

MPN
182180
Brand
Intercable
EAN-13
8014212292247
Order Code
16-6113
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.95 £6.10
10+ £5.61
100+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Intercable 182180 offers a reliable solution for creating secure electrical connections with its ICR106SB10 crimp cable lugs, designed specifically as ring terminals. Manufactured from high-quality materials, these cable lugs feature a 180-degree angle and are compatible with M6 bolts, supporting a cable cross-section of 10 mm². This product comes in a package of 10 pieces, making it ideal for projects requiring multiple connections. Engineered for durability and efficient conductivity, these crimp connectors are suitable for use in various electrical and electronic applications, such as automotive wiring, control panels, and industrial machinery. Intercable design ensures a stable and reliable connection by securely fastening the cable within the ring terminal, enhancing overall system performance.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material Tin galvanized
Content 10
Hole Ø 6mm
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Maximum Wire Size AWG 8
Product Type Ongeïsoleerde kabelschoen 180° 10mm² M6 vertind R-Serie Doos10st
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot