Intercable 180763 Ferrule Partially insulated Black 1.5 mm² Ferrules

MPN
180763
Brand
Intercable
EAN-13
8014212202130
Order Code
16-6112
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.0229
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21,000 in stock

Intercable Part Number 180763, also referred to as ICIAE158, is a partially insulated ferrule designed to accommodate conductors with a cross-sectional area of 1.5 mm². This bootlace ferrule features a black insulation sleeve, which provides protection for wire strands, preventing fraying and ensuring a secure connection when crimped. Used predominantly in electrical and electronic applications, the ferrule maintains the integrity of wire terminations in control panels, terminal blocks, and other electrical assemblies, contributing to a reliable and efficient connection. The product's partially insulated design offers a balance between electrical safety and ease of installation in environments where the insulation of a conductor is partly exposed.
Insulation Partially insulated
Colour Black
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Content 1
Cross-section x Length 1.5mm²
Maximum Wire Size AWG 16
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot