interBär Pull Switch White 2A 250V 1-Pin Breaker for Round/Flat Cables

MPN
n/a
Brand
interBär
EAN-13
4011644004879
Order Code
12-1540
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

InterBär manufactures this pull switch, designed for off/on operation with a 2 A current capacity. It features a white finish and is suitable for 250V applications, ideal for use in lighting fixtures or as a simple power control solution. The product is identified by codes 04011644004879 and 4011644004879.
Type Pull switch
Colour White
Dimensions (L x W) 90 mm x 32 mm
Functions latch
Length 90mm
Lighting Type None
Print motif None
Switch position 1 x Off/On
Switching current (inductive) 1A
Switching current (max.) 2A
Switching Voltage 250V AC
Width 32mm

Reviews

Be the first to submit a review

Trustpilot