interBär Pull Switch Black 2A 250V On/Off 1-pin with Clamps

MPN
n/a
Brand
interBär
EAN-13
4011644004862
Order Code
12-1541
Country of Origin
Tunisia
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The interBär pull switch is black, rated for 2 A, and functions with an off/on mechanism. It is designed for 250 V single-pin applications, ideal for light fixtures or ceiling fans. This pull switch is compact and comes as a single piece.
Type Pull switch
Colour Black
Dimensions (L x W) 90 mm x 32 mm
Functions latch
Length 90mm
Lighting Type None
Print motif None
Switch position 1 x Off/On
Switching current (inductive) 1A
Switching current (max.) 2A
Switching Voltage 250V AC
Width 32mm

Reviews

Be the first to submit a review

Trustpilot