interBär 9620-320.01 eMobility Cable 2m Type 2 11kW 3-Phase Compact

MPN
9620-320.01
Brand
interBär
EAN-13
4011644007931
Order Code
09-5001
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £134.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The interBär 9620-320.01 eMobility charging cable is a 2-metre cable designed for efficient electric vehicle charging. Its sturdy construction ensures reliable power transfer for both home and public charging stations. Widely used in residential and commercial settings, it supports eco-friendly transportation solutions.
Type eMobility charging cable
Cable Length 2m
Cable Colour Black
Charging capacity 11kW
IP Rating IP44
Nominal Current 20A
Nominal Voltage 250V
Number of Phases 3-phase

Reviews

Be the first to submit a review

Trustpilot