interBär 9014-001.01 eMobility Charging Port 16A 3.7kW IP65 Outdoor

MPN
9014-001.01
Brand
interBär
EAN-13
4011644008006
Order Code
09-4994
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £52.75 £48.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The interBär 9014-001.01 eMobility charging port, with a capacity of 16 A and power output of 3.7 kW, is designed for efficient electric vehicle charging. This charger is ideal for residential or small commercial applications. Its compact and robust design facilitates easy integration into various eMobility solutions.
Type eMobility charging port
Charging capacity 3.7kW
Charging Current 16A
Colour Grey-white (RAL 7035), Sky blue (RAL 5015)
Depth 32mm
Height 161.6mm
IP Rating IK08, IP65
Nominal Voltage 250V
Width 80.2mm

Reviews

Be the first to submit a review

Trustpilot