interBär 9002-004.01 Inline Switch Off/On 16A Durable Unit

MPN
9002-004.01
Brand
interBär
EAN-13
4011644005906
Order Code
09-4991
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £32.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 141 in stock

The interBär 9002-004.01 inline switch switch is manufactured by interBär and features two pole off/on with a 16 A rating. This switch is designed for reliable power control in domestic or commercial electrical installations. It is typically used for applications requiring manual switching, such as lighting or small appliances.
Type Switch
Dimensions (L x W x H) 97 x 52 x 30 mm
Functions latch
Height 30mm
Length 97mm
Lighting Type incl. lighting
Maximum Temperature +85°C
Min. temperature -40°C
Print motif None
Switch position 2 x Off/On
Switching current (inductive) 4A
Switching current (max.) 16A
Switching Voltage 250V AC
Width 52mm

Reviews

Be the first to submit a review

Trustpilot