interBär 8813-004.01 Twilight Switch Black 230V Dusk/Dawn Timer

MPN
8813-004.01
Brand
interBär
EAN-13
4011644007191
Order Code
09-4990
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.95
10+ £32.76
100+ £32.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The interBär 8813-004.01 is a twilight switch designed for 230 V use, allowing operation from 1 to 9 hours. Manufactured by interBär, it is part of Serie 8813 and is ideal for automating lighting systems based on ambient light conditions. Typical applications include outdoor lighting for pathways, gardens, or security purposes.
Colour Black
Dimensions (L x W x H) 97 x 65 x 43 mm
Height 43mm
IP Rating IP44
Length 97mm
Max. switching capacity 3680W
Operating Voltage 230V
Time range (min.) 1h
Timing range 1 up to 9 h
Timing range (max.) 9h
Type Twilight switch
Width 65mm

Reviews

Be the first to submit a review

Trustpilot