interBär 8812-007.81 DS-A Twilight Switch 230V masks short light pulses

MPN
8812-007.81
Brand
interBär
EAN-13
4011644005876
Order Code
09-4989
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.00
10+ £21.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The interBär DS-A Twilight Switch is a compact light-sensitive switch measuring 34 x 22.5 x 23.5 mm, designed to operate at 230 V AC. It features a light-dependent resistor (LDR) that automatically controls lighting based on ambient light levels, offering applications such as automation for outdoor lighting and roller shutters. Its photoelectric capabilities make it suitable for energy conservation in residential and commercial settings.
Activation threshold (max.) 10lx
Activation threshold (min.) 5lx
Dimensions (L x W x H) 34 x 22.5 x 23.5 mm
Height 23.5mm
Length 34mm
Max. switching capacity 100VA
Maximum Temperature +35°C
Min. temperature -20°C
Misc Attribute DS-A
Operating Voltage 230V AC
Switching threshold (max.) 40lx
Switching threshold (min.) 30lx
Type Twilight switch
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot